SPST-NO/SPST-NC power relay featuring a 32VDC coil voltage and 1.936W coil power. This electromechanical relay offers a 3A contact current rating with gold plating and a 250VDC contact voltage rating. Designed for PCB termination with a THT mount, it operates within a -40°C to 70°C temperature range and boasts a 7.5ms operate time and 3ms release time.
Sign in to ask questions about the TE Connectivity 3-1393810-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1393810-7 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 19.4mA |
| Coil Power | 1.936W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 32V |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 7.5ms |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | DPST, DPDT, SPST |
| Weight | 20g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393810-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.