4PDT signal relay featuring a 220VDC coil voltage and 1A contact current rating. This electromechanical relay offers gold-plated nickel contacts with a 150VDC contact voltage rating and a 2A maximum switching current. Operating at 220VDC, the coil consumes 996mW with 8.8mA current and 25kR resistance, and the relay has a 16ms operate time and 2ms release time. Designed for socket mounting with PCB termination, it operates within a -40°C to 70°C temperature range and measures 30x19x30mm.
TE Connectivity 3-1393812-8 technical specifications.
| Actuating System | DC |
| Coil Current | 8.8mA |
| Coil Power | 996mW |
| Coil Resistance | 25kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 220V |
| Contact Current Rating | 1A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 16ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 2W |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23054, AXICOM |
| Termination | PCB |
| Throw Configuration | 4PDT, DPST |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393812-8 to view detailed technical specifications.
No datasheet is available for this part.