DPDT signal relay featuring a 2A contact current rating and 150V DC contact voltage rating. Coil operates on 20V DC with 647mW power consumption and 550 Ohm resistance. Nickel contacts with gold plating ensure reliable switching. This relay offers a 7.5ms operate time and 3ms release time, with a maximum operating temperature of 70°C. ELV and RoHS compliant, designed for PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1393818-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1393818-3 technical specifications.
| Actuating System | DC |
| Coil Current | 36.3mA |
| Coil Power | 647mW |
| Coil Resistance | 550R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 20V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 0.945inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Operate Time | 7.5ms |
| Package Quantity | 15 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23162, AXICOM |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 1.058oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393818-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.