
Electromechanical Relay 5PST-NO/SPST-NC 8A 24VDC 480Ohm Socket
Sign in to ask questions about the TE Connectivity 3-1415042-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1415042-1 technical specifications.
| Coil Power | 1.5W |
| Coil Resistance | 480R |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Height | 54mm |
| Length | 87mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Packaging | Box |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | Z Series |
| Termination | Screwless |
| Throw Configuration | DPST, 5PST |
| Weight | 90g |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1415042-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
