
DPDT power relay with 8A contact current rating and 240VAC contact voltage rating. Features AC actuating system with 230VAC coil voltage, 3.2mA coil current, 740mW coil power, and 32.5kΩ coil resistance. Silver contacts with gold plating ensure reliable switching up to 250VAC. Mounts via DIN rail with screw termination, operating between -20°C and 70°C. Dimensions are 77mm length, 15.8mm width, and 69mm height.
Sign in to ask questions about the TE Connectivity 3-1415073-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1415073-1 technical specifications.
| Actuating System | AC |
| Coil Current | 3.2mA |
| Coil Power | 740mW |
| Coil Resistance | 32.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Type | 2 CO, DPDT |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 69mm |
| Length | 77mm |
| Load Current | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Switching Current | 8A |
| Switching Voltage | 250V |
| Termination | Screw |
| Throw Configuration | DPDT |
| Weight | 1.905oz |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1415073-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
