
This relay features a contact current rating of 16A and a coil power rating of 400mW. The silver contacts are rated for 250V AC, and the device is compliant with ELV regulations. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a carton and has a weight of 0.494oz.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-1415538-1 technical specifications.
| Coil Power | 400mW |
| Coil Resistance | 200R |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 8ms |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.