
General purpose electromechanical relay featuring a DC actuating system with a 24V coil voltage, 7.07mA coil current, 300mW coil power, and 3.39kR coil resistance. Contact specifications include a 6A current rating, gold contact material and plating, and a 240V AC contact voltage rating. This relay offers a 400V AC maximum voltage rating, SPDT throw configuration, and screw termination. Mounting is via DIN rail, with dimensions of 6.2mm width, 94mm height, and 3.15inch length. Approvals include VDE, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1416100-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Approvals | VDE |
| Coil Current | 7.07mA |
| Coil Power | 300mW |
| Coil Resistance | 3.39kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 6A |
| ELV | Compliant |
| Height | 94mm |
| Length | 3.15inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 1.129oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1416100-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
