
This DPDT time delay relay has a maximum current rating of 10A and a maximum voltage rating of 240V AC. It operates within a temperature range of -30°C to 75°C. The relay is panel mount and available in bulk packaging. It is not compliant with ELV or RoHS regulations.
TE Connectivity 3-1423164-5 technical specifications.
| Coil Voltage (DC) | 125V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.