Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
3-1423712-8
Datasheet
TE Connectivity
(P&B)
3-1423712-8
Unknown
CIR BRKR THRM
Circuit Protection
Circuit Breakers
Circuit Protection
Circuit Breakers
CIR BRKR THRM
Mounting
Panel
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Actuator Type
Push to Reset
Breaker Type
Thermal
Mount
Panel
Number of Poles
1
Series
W28
Voltage Rating (AC)
250V
DC Rated Voltage
32V
Compliance
RoHS
Unconfirmed
Browse
Manufacturers
API
BOM
Account