
The 3-1437470-9 is a 120V AC and 28V DC rated DPDT time delay relay from TE Connectivity. It has a maximum current rating of 10A and operates within a temperature range of -30°C to 65°C. The relay is a socket, plug-in type and is compliant with RoHS regulations. It is part of the SSC, AGASTAT series and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1437470-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Lead Free | Contains Lead |
| Length | 50mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Package Quantity | 1 |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | SSC, AGASTAT |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437470-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.