
SP4T slide switch featuring a latched, standard actuator with a 5mm polycarbonate actuator length and 3.2mm switch travel. This through-hole, right-angle component offers silver-plated copper alloy contacts, a 0.15A current rating, and a 12VDC voltage rating, with a 125V AC voltage rating. Designed for 6000 electrical cycles and 10000 mechanical cycles, it operates within a -10°C to 85°C temperature range.
TE Connectivity 3-1437577-0 technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 250gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SLS, Alcoswitch |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 3.2mm |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1437577-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.