SP5T slide switch with PC pin termination for through-hole mounting. Features a 5mm polycarbonate actuator and copper alloy contacts with silver plating. Rated for 0.25A at 125VAC and 12VDC, with an electrical life of 6000 cycles and mechanical life of 10000 cycles. Operates within a temperature range of -10°C to 85°C.
TE Connectivity 3-1437577-4 technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Electrical Life | 6000Cycles |
| ELV | Non-Compliant |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Operating Force | 250gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SLS, Alcoswitch |
| Switch Travel | 3.2mm |
| Tail Length | 4.14mm |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1437577-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.