
DPDT illuminated rocker switch with a black nylon actuator. Features a 3A contact current rating and silver-plated copper alloy contacts. Rated for 125V AC and 28V DC, with electrical life of 10,000 cycles and mechanical life of 50,000 cycles. Panel mount orientation is straight with lug termination. Operating temperature range is -20°C to 80°C.
TE Connectivity 3-1437596-5 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| ELV | Non-Compliant |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TRD, Alcoswitch |
| Switch Function | On-Off-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1437596-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.