
DPDT signal relay featuring a 9V DC coil voltage and 22.2mA coil current, consuming 200mW of power. Offers a 2A contact current rating with gold plating and a 250V AC / 220V DC contact voltage rating. This through-hole mount relay has a 5ms operate time and 3ms release time, with an operating temperature range of -55°C to 85°C. Designed for PCB termination, it provides -0.97dB insertion loss.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1462000-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1462000-6 technical specifications.
| Actuating System | DC |
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Height | 0.425inch |
| Insertion Loss | -0.97dB |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | MT2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 5g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1462000-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.