
DPDT RF relay featuring a 2A contact current rating and 220VDC/250VAC contact voltage rating. Coil specifications include 12VDC, 200mW power consumption, and 16.67mA coil current. This through-hole mounted electromechanical relay offers a 900MHz frequency range and a 5ms operate time. Contact material is gold-plated silver, and the relay is RoHS compliant.
TE Connectivity 3-1462000-7 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.67mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Type | 2 change-overs |
| Current Rating | 2A |
| Depth | 10mm |
| Height | 11mm |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | MT2, AXICOM |
| Switching Current | 2A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Electromechanical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1462000-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.