The 3-1462036-0 relay from TE Connectivity is a DPDT electromechanical relay with a maximum current rating of 2A and a maximum voltage rating of 220V DC. It operates within a temperature range of -55°C to 85°C and is designed for surface mount applications. The relay features gold and ruthenium contact material and has a coil resistance of 114R. It is compliant with RoHS regulations and is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-1462036-0 technical specifications.
| Coil Current | 35.09mA |
| Coil Resistance | 114R |
| Coil Voltage (DC) | 4V |
| Contact Material | Gold, Ruthenium |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.