
DPDT signal relay with a 2A contact current rating and 220V DC contact voltage rating. Features a 9VDC coil voltage, 15.67mA coil current, and 579 Ohm coil resistance, consuming 140mW of coil power. This surface mount (SMD/SMT) relay offers a 1ms operate time and operates within a -40°C to 85°C temperature range. Contact material includes gold and ruthenium with gold plating, and it supports PCB termination.
TE Connectivity 3-1462037-4 technical specifications.
| Actuating System | DC |
| Package/Case | SMD/SMT |
| Coil Current | 15.67mA |
| Coil Power | 140mW |
| Coil Resistance | 579R |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.5mm |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 1ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1462037-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
