
DPDT Signal Relay with a 12VDC coil voltage and 2A contact current rating. Features gold, ruthenium contact material, 1ms operate time, and 3ms release time. Operates within a -40°C to 85°C temperature range and offers 250VAC/220VDC voltage ratings. Surface mountable with gull wing termination, packaged on tape and reel.
TE Connectivity 3-1462039-1 technical specifications.
| Coil Current | 4.17mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Depth | 7.5mm |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1462039-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.