
DPDT Signal Relay with 24VDC coil voltage and 5A contact rating. Features a compact SMD package measuring 10x7.5x5.65mm. Operates reliably within a temperature range of -40°C to 85°C. Termination is via solder for secure connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1462039-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1462039-7 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 3-1462039-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.