
DPDT signal relay with a 12VDC coil voltage and 140mW coil power. Features a 5A contact current rating with gold plating, suitable for DC voltages up to 220V and AC voltages up to 250V. Through-hole mounting with PCB termination, offering 1ms operate time and 3ms release time. Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-1462039-8 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.029kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 5A |
| Depth | 6mm |
| ELV | Compliant |
| Height | 5.8mm |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Switching Current | 5A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
