Signal Relay 3VAC 2A SPDT( (16mm 9.4mm 10.5mm)) SMD
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 3V |
| Coil Resistance | 64Ohm |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 5 |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |