
High Frequency Signal Relay, SPDT, 2A contact current rating, 220V DC contact voltage rating. Features gold-plated nickel contacts, 12V DC coil voltage, 1.028kR coil resistance, and 11.7mA coil current. Operates within a -55°C to 85°C temperature range with 5ms operate and release times. Surface mount and through-hole termination options available. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1462051-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 10.5mm |
| Insertion Loss | -0.3dB |
| Lead Free | Lead Free |
| Length | 14.9inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Operate Time | 5ms |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HF3S, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 3oz |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1462051-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.