
Illuminated rocker switch, Single Pole Double Throw (SPDT) with a latched, On-On function. Features a 5A contact current rating at 28VDC and a 125V/250V AC voltage rating. Panel mount design with snap-in installation and lug termination. Black phenolic concave actuator, silver-plated copper contacts, and an electrical life of 6000 cycles. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
TE Connectivity 3-1571986-4 technical specifications.
| Actuator Color | Black |
| Actuator Material | Phenolic |
| Actuator Type | Concave (Standard V) |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1571986-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.