
This 28V 5A on-off-mom DPDT rocker switch is designed for panel mount applications and operates within a temperature range of -20°C to 85°C. It features a current rating of 5A and a voltage rating of 28V DC. The switch is compliant with RoHS regulations and is available in a package quantity of 500 units in bulk packaging. It has a high electrical life of 30,000 cycles and is suitable for use in a variety of applications.
TE Connectivity 3-1571987-7 technical specifications.
| Current Rating | 5A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A, Alcoswitch |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1571987-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.