
10-position, 10-circuit rotary and slide actuator DIP switch with SPST throw configuration. Features gold-plated copper alloy contacts rated for 1A contact current and 100mA max current at 24V DC. Through-hole mount with 2.54mm terminal pitch and straight orientation. Nylon/polyamide actuator with 2.1mm length, housed in black with a 10.25mm depth and 0.236-inch height. Rated for 1000 cycles electrical life, washable, and UL94 V-0 flammability.
TE Connectivity 3-1571999-6 technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | PIANO |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Depth | 10.25mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Black |
| Length | 27.38mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1571999-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.