
3-pole power line filter designed for EMI/RFI suppression, operating at 50/60 Hz. Features a 20A current rating and a 250VAC maximum voltage rating. Includes 740nF capacitance and 4.55mH inductance for effective filtering. Offers quick connect termination and chassis mount with flanges for secure installation. Compliant with RoHS standards and ELV regulations.
TE Connectivity 3-1609037-2 technical specifications.
| Capacitance | 740nF |
| Current | 20A |
| Current Rating | 20A |
| Depth | 45.9mm |
| ELV | Compliant |
| Gender | Male |
| Inductance | 4.55mH |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 51.99mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Number of Poles | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HZ |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1609037-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
