This 1206 case code chip resistor has a resistance of 205 ohms and a voltage rating of 150 volts. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 125 milliwatts. The resistor is RoHS compliant and packaged in tape and reel quantities of 1000. It is a fixed resistor with a tolerance of 0.1% and is terminated with solder.
TE Connectivity 3-1614972-1 technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| ELV | Compliant |
| Height | 0.026inch |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 205R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Weight | 16.187578mg |
| Width | 0.061inch |
| RoHS | Compliant |
No datasheet is available for this part.