TE Connectivity 3-1617752-9 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 28V |
| Coil Current | 87.5mA |
| Coil Resistance | 320Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 1.5VDC |
| Maximum AC Switching Voltage | 115V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 15A |
| Mounting | Flange Mount |
| Termination Style | Solder Pin |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-1617752-9 to view detailed technical specifications.
No datasheet is available for this part.