
Through-hole fixed wirewound resistor with 6.8 kΩ resistance and 5% tolerance. Features 4W maximum power dissipation and a voltage rating of 165V DC. Conformal package with axial lead style and 15.2mm lead pitch. Cylindrical construction with dimensions of 24.2mm length, 5mm depth, 20.5mm height, and 24mm width. RoHS compliant.
Sign in to ask questions about the TE Connectivity 3-1623714-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1623714-3 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Depth | 5mm |
| ELV | Compliant |
| Height | 20.5mm |
| Lead Pitch | 15.2mm |
| Lead/Base Style | Axial |
| Length | 24.2mm |
| Max Power Dissipation | 4W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Consumption | 4W |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | FC, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 164.9V |
| DC Rated Voltage | 165V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1623714-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.