
Through-hole fixed resistor with cylindrical construction, 2.4mm diameter, and 600um lead diameter. Features axial terminations, 27mm lead length, and a 6.3mm body length. Offers a resistance of 47kR with a 5% tolerance, a 250mW maximum power dissipation, and a 250V voltage rating. Operates within a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1625875-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 2.4mm |
| Lead Diameter | 600um |
| Lead Length | 27mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | CBT, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1625875-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
