Surface mount fixed inductor with 100µH inductance and 10% tolerance. Features a 1.2A rated current, 1A DC current, and 1A saturation current. DC resistance is 330mΩ. Operating temperature range is -40°C to 105°C. Dimensions are 0.5 inches length, 0.394 inches width, and 0.197 inches height. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-1676958-4 technical specifications.
| Current Rating | 1.2A |
| DC Current | 1A |
| DC Resistance (DCR) | 330mR |
| Depth | 10.2mm |
| ELV | Compliant |
| Height | 0.197inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 8MHz |
| Series | 3622, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.394inch |
| RoHS | Compliant |