7-position circular connector, wire-to-wire system, featuring male gender and CRIMP contact type. Constructed with a PBT body and shell, this green connector offers a 1.5mm system pitch and operates within a -40°C to 248°C temperature range. Panel mountable with flanges, it boasts IP67, waterproof, water-resistant, and dust-tight ratings, along with UL94 HB flammability.
Sign in to ask questions about the TE Connectivity 3-1718230-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1718230-1 technical specifications.
| Body Material | PBT |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 28mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.73inch |
| Material | Polybutylene |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 7 |
| Package Quantity | 450 |
| Packaging | Box |
| Pitch | 11.4mm |
| Polarized | No |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 1.5mm System |
| Serviceable | Yes |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1718230-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
