
4-position, 3-throw (4P3T) slide switch featuring a standard, extended top actuator with a 2.79mm Nylon construction. Surface mountable via J-bend SMD terminations, this component offers a 2.67mm switch travel and a 950gf operating force. Rated for 20VAC/20VDC at 0.4VA, it boasts 15,000 electrical and mechanical life cycles with gold-plated copper alloy contacts. Operating within a -40°C to 80°C temperature range, it meets UL94 V-0 flammability standards and is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Operating Force | 950gf |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On-On |
| Switch Travel | 2.67mm |
| Termination | J-Bend |
| Throw Configuration | 4P3T |
| RoHS | Compliant |