
6PDT slide switch featuring PC pin termination for through-hole mounting. Rated for 300mA at 115VAC, this switch offers 6 positions with an On-On function and a 2.79mm travel. Constructed with gold-plated copper alloy contacts and a nylon actuator, it boasts a mechanical and electrical life of 15,000 cycles. Operating within a temperature range of -40°C to 80°C, this RoHS compliant component is housed in a 7.37mm wide package.
TE Connectivity 3-1825010-9 technical specifications.
| Actuator Color | Natural |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 13.7mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 1inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 115V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Operating Force | 950gf |
| Orientation | Right Angle |
| Package Quantity | 252 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASE, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 0.16inch |
| Termination | PC Pins |
| Throw Configuration | 6PDT |
| Type | Switch |
| Voltage Rating (AC) | 115V |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825010-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.