
4PDT Slide Switch with vertical orientation, featuring a white polyester actuator and J-lead termination for surface mount applications. This switch offers a 300mA contact current rating with silver-plated copper alloy contacts, a 4-position, On-On function, and an electrical life of 15,000 cycles. Operating within a temperature range of -40°C to 80°C, it supports up to 115V AC and meets UL94 V-0 flammability standards.
TE Connectivity 3-1825011-1 technical specifications.
| Actuator Color | White |
| Actuator Material | Polyester |
| Package/Case | SMD/SMT |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 10.16mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Surface Mount, Reverse |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 290 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASF |
| Switch Function | On-On |
| Termination | J-Lead |
| Throw Configuration | 4PDT |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825011-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.