Switch DIP OFF ON SPST 7 Flush Slide 0.1A 24VDC J-Bend 2.54mm SMD T/R
TE Connectivity 3-1825059-2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.