
Surface mount rotary and slide actuator DIP switch featuring a standard actuator type and 7 positions. This SPST switch offers a contact current rating of 1A with gold-plated copper alloy contacts and a maximum voltage rating of 24V DC. Designed for straight orientation with a 0.1-inch pitch, it operates within a temperature range of -30°C to 85°C and is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 3-1825059-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1825059-5 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.778inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | ADF |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825059-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
