
SPDT toggle switch featuring a non-illuminated or illuminated, standard round brass actuator with a 12.19mm length. This through-hole mounted component offers a 5A contact current rating with silver-plated copper contacts and a 6000-cycle electrical life. Operating within a temperature range of -30°C to 85°C, it supports AC voltage ratings of up to 250V and DC ratings of 28V. The switch is sealable, RoHS compliant, and has a UL94 V-1 flammability rating.
TE Connectivity 3-1825136-5 technical specifications.
| Actuator Length | 12.19mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6.86mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825136-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.