The Gemini A SP3T On-On-On toggle switch is a panel mount switch with a standard round actuator made of brass. It has a contact current rating of 5A and is compliant with ELV and RoHS regulations. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in bulk packaging and can be soldered for termination.
Sign in to ask questions about the TE Connectivity 3-1825139-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1825139-5 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825139-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.