
SPST tactile switch with a black, nylon round button actuator, featuring PC pin termination for through-hole mounting. This non-illuminated or illuminated switch offers a 50mA contact current rating at 24VDC, with a mechanical and electrical life of 100,000 cycles. Operating force is 160gf, and switch travel is 0.25mm. The component is RoHS compliant and operates within a temperature range of -35°C to 85°C.
TE Connectivity 3-1825910-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.4mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 5.99mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Orientation | Straight |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825910-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
