
SPST tactile switch featuring a red nylon round button actuator with a 2.55N operating force and 0.25mm travel. This through-hole mounted component offers a 50mA contact current rating and a 24VDC voltage rating, with a mechanical life of 100,000 cycles. It is RoHS and ELV compliant, operating within a temperature range of -35°C to 85°C.
TE Connectivity 3-1825910-2 technical specifications.
| Actuator Color | Red |
| Actuator Length | 13.4mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 7.8mm |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Length | 5.99mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825910-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
