
SPST tactile switch with a black, nylon round button actuator. Features silver-plated copper alloy contacts, rated for 0.05A at 24VDC, with a mechanical and electrical life of 100,000 cycles. This through-hole mounted switch offers a 1.57N operating force and 0.25mm travel. RoHS compliant and operates within a temperature range of -35°C to 85°C.
TE Connectivity 3-1825910-5 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.193inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 5.99mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825910-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.