The 22uF surface mount tantalum capacitor is a general purpose component with a 20V voltage rating and 10% tolerance. It features a 2312 package and is available in tape and reel packaging. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has an equivalent series resistance of 400mR.
TE Connectivity 3-1879064-3 technical specifications.
| Capacitance | 22uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 10% |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879064-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.