The 20V 6.8uF 10% Tantalum Capacitor is a general-purpose component with a capacitance of 6.8uF. It is available in a 2312 package and is designed for surface mount applications. The capacitor has an equivalent series resistance of 600mR and operates within a temperature range of -55°C to 125°C. It is supplied on tape and reel.
TE Connectivity 3-1879064-5 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 10% |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879064-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.