The TYTR series tantalum capacitor features a capacitance of 10uF with a tolerance of 20%. It has an equivalent series resistance of 600mR and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2312 case and is designed for surface mount applications. It is available on tape and reel.
TE Connectivity 3-1879064-8 technical specifications.
| Capacitance | 10uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879064-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.