The THS, CGS Series resistor is a 5% tolerance component with a resistance of 390 ohms. It is available in bulk packaging with a quantity of 100 units. The resistor has a maximum power dissipation of 15 watts and is compliant with RoHS regulations. It measures 0.433 inches in height and 0.827 inches in length and width, with a lead/base style of solder.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-1879074-4 technical specifications.
| Height | 0.433inch |
| Lead/Base Style | Solder |
| Length | 0.827inch |
| Max Power Dissipation | 15W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Tolerance | 5% |
| Width | 0.827inch |
| RoHS | Compliant |
No datasheet is available for this part.