Surface mount chip resistor featuring 150 Ohm resistance with a tight 0.1% tolerance. This thin film resistor is housed in a compact 0402 (1005 metric) case, measuring 1mm in length, 0.5mm in width, and 0.3mm in height. It operates within a temperature range of -55°C to 155°C and supports a maximum operating voltage of 25V. Designed for solder termination, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-1879126-7 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 500um |
| ELV | Compliant |
| Height | 300um |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 25V |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 500um |
| RoHS | Compliant |
No datasheet is available for this part.