The 5.36kR 50V 1% Chip Resistor 0603 is a 1-resistor component with a resistance of 5.36kR, operating supply voltage of 50V, and a tolerance of 1%. It is packaged in a 0603 case, measures 0.022inch in height and 0.031inch in width, and weighs 2.012816mg. The resistor is RoHS compliant and has a maximum power dissipation of 63mW. It is available in a tape and reel packaging with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Power Dissipation | 63mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 5.36kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 60V |
| Weight | 2.012816mg |
| Width | 0.031inch |
| RoHS | Compliant |