
Surface mount chip resistor featuring 5.90kR resistance with 1% tolerance. This 0603 (1608 metric) case code component offers a power rating of 1/16W and a maximum operating voltage of 50V DC. Constructed with thin film technology, it operates across a temperature range of -55°C to 155°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1879337-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| ELV | Compliant |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.9kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 60V |
| Weight | 2.012816mg |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879337-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.