Res Thick Film 0805 30 Ohm 5% 1/3W 100ppm/C Molded SMD SMD T/R
TE Connectivity 3-1879377-7 technical specifications.
| Package/Case | 0805 |
| Length | 0.083inch |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 5% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879377-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.